
CRGP0603F68K | |
|---|---|
DigiKey Part Number | A130438TR-ND - Tape & Reel (TR) A130438CT-ND - Cut Tape (CT) A130438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F68K |
Description | RES 68K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F68K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.43120 | kr.10.78 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.31130 | kr.31.13 |
| 250 | kr.0.25792 | kr.64.48 |
| 500 | kr.0.22736 | kr.113.68 |
| 1.000 | kr.0.20326 | kr.203.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16468 | kr.823.40 |
| 10.000 | kr.0.15346 | kr.1,534.60 |
| 15.000 | kr.0.14799 | kr.2,219.85 |
| 25.000 | kr.0.14207 | kr.3,551.75 |
| 35.000 | kr.0.13869 | kr.4,854.15 |
| 50.000 | kr.0.13548 | kr.6,774.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

