680 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0603F680K

DigiKey Part Number
A130450TR-ND - Tape & Reel (TR)
A130450CT-ND - Cut Tape (CT)
A130450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0603F680K
Description
RES 680K OHM 1% 1/4W 0603
Customer Reference
Detailed Description
680 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0603F680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.786
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.61500kr.6.15
25kr.0.48440kr.12.11
50kr.0.41020kr.20.51
100kr.0.35260kr.35.26
250kr.0.29408kr.73.52
500kr.0.26038kr.130.19
1.000kr.0.23371kr.233.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18031kr.901.55
10.000kr.0.16862kr.1,686.20
15.000kr.0.16293kr.2,443.95
25.000kr.0.15676kr.3,919.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500