5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0603F5K6

DigiKey Part Number
A130425TR-ND - Tape & Reel (TR)
A130425CT-ND - Cut Tape (CT)
A130425DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0603F5K6
Description
RES 5.6K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0603F5K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.55200kr.5.52
25kr.0.43120kr.10.78
50kr.0.36400kr.18.20
100kr.0.31130kr.31.13
250kr.0.25792kr.64.48
500kr.0.22736kr.113.68
1.000kr.0.20326kr.203.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16468kr.823.40
10.000kr.0.15346kr.1,534.60
15.000kr.0.14799kr.2,219.85
25.000kr.0.14207kr.3,551.75
35.000kr.0.13869kr.4,854.15
50.000kr.0.13548kr.6,774.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500