
CRGP0402F10K | |
|---|---|
DigiKey Part Number | A130367TR-ND - Tape & Reel (TR) A130367CT-ND - Cut Tape (CT) A130367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F10K |
Description | RES 10K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.38100 | kr.3.81 |
| 25 | kr.0.29160 | kr.7.29 |
| 50 | kr.0.24260 | kr.12.13 |
| 100 | kr.0.18830 | kr.18.83 |
| 250 | kr.0.15144 | kr.37.86 |
| 500 | kr.0.13996 | kr.69.98 |
| 1.000 | kr.0.12255 | kr.122.55 |
| 5.000 | kr.0.09974 | kr.498.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06956 | kr.695.60 |
| 20.000 | kr.0.06885 | kr.1,377.00 |
| 30.000 | kr.0.06848 | kr.2,054.40 |
| 50.000 | kr.0.06806 | kr.3,403.00 |
| 70.000 | kr.0.06781 | kr.4,746.70 |
| 100.000 | kr.0.06756 | kr.6,756.00 |
| 120.000 | kr.0.06744 | kr.8,092.80 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

