CRGH2512J7K5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 11.956
Unit Price: kr.4.44000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.87579
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.43306
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.80201
Datasheet
7.5 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J7K5

DigiKey Part Number
CRGH2512J7K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGH2512J7K5
Description
RES 7.5K OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J7K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35217K5FTTE Connectivity Passive Product11.9561712-35217K5FTCT-NDkr.4.44000Upgrade
RHC2512FT7K50Stackpole Electronics Inc0RHC2512FT7K50-NDkr.1.87579Upgrade
RHC2512JT7K50Stackpole Electronics Inc0RHC2512JT7K50-NDkr.1.43306Similar
RMCP2512JT7K50Stackpole Electronics Inc0RMCP2512JT7K50-NDkr.0.80201Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.87849kr.7,027.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.87849
Unit Price with VAT:kr.1.09811