33 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J33K

DigiKey Part Number
A126467TR-ND - Tape & Reel (TR)
A126467CT-ND - Cut Tape (CT)
A126467DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J33K
Description
RES 33K OHM 5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J33K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.05400kr.20.54
25kr.1.72440kr.43.11
50kr.1.53300kr.76.65
100kr.1.38090kr.138.09
250kr.1.22692kr.306.73
500kr.1.13816kr.569.08
1.000kr.1.06759kr.1,067.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.96676kr.3,867.04
8.000kr.0.93119kr.7,449.52
12.000kr.0.91385kr.10,966.20
20.000kr.0.89504kr.17,900.80
28.000kr.0.88427kr.24,759.56
40.000kr.0.87408kr.34,963.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750