
CRGH2512J2R2 | |
|---|---|
DigiKey Part Number | 1712-CRGH2512J2R2TR-ND - Tape & Reel (TR) 1712-CRGH2512J2R2CT-ND - Cut Tape (CT) 1712-CRGH2512J2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J2R2 |
Description | RES 2.2 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J2R2 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.13000 | kr.21.30 |
| 25 | kr.1.79040 | kr.44.76 |
| 50 | kr.1.59260 | kr.79.63 |
| 100 | kr.1.43660 | kr.143.66 |
| 250 | kr.1.27916 | kr.319.79 |
| 500 | kr.1.18786 | kr.593.93 |
| 1.000 | kr.1.11533 | kr.1,115.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.01174 | kr.4,046.96 |
| 8.000 | kr.0.97520 | kr.7,801.60 |
| 12.000 | kr.0.95738 | kr.11,488.56 |
| 20.000 | kr.0.93806 | kr.18,761.20 |
| 28.000 | kr.0.92699 | kr.25,955.72 |
| 40.000 | kr.0.91651 | kr.36,660.40 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

