2.2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J2R2

DigiKey Part Number
1712-CRGH2512J2R2TR-ND - Tape & Reel (TR)
1712-CRGH2512J2R2CT-ND - Cut Tape (CT)
1712-CRGH2512J2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J2R2
Description
RES 2.2 OHM 5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.13000kr.21.30
25kr.1.79040kr.44.76
50kr.1.59260kr.79.63
100kr.1.43660kr.143.66
250kr.1.27916kr.319.79
500kr.1.18786kr.593.93
1.000kr.1.11533kr.1,115.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.01174kr.4,046.96
8.000kr.0.97520kr.7,801.60
12.000kr.0.95738kr.11,488.56
20.000kr.0.93806kr.18,761.20
28.000kr.0.92699kr.25,955.72
40.000kr.0.91651kr.36,660.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000