Similar

CRGH2512J1R6 | |
|---|---|
DigiKey Part Number | CRGH2512J1R6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2512J1R6 |
Description | RES 1.6 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J1R6 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2512JT1R60 | Stackpole Electronics Inc | 0 | RMCP2512JT1R60-ND | kr.0.80201 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.87849 | kr.7,027.92 |
| Unit Price without VAT: | kr.0.87849 |
|---|---|
| Unit Price with VAT: | kr.1.09811 |


