
CRGH2512J1R5 | |
---|---|
DigiKey Part Number | CRGH2512J1R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2512J1R5 |
Description | RES 1.5 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J1R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.92067 | kr.3,682.68 |
8.000 | kr.0.88680 | kr.7,094.40 |
Unit Price without VAT: | kr.0.92067 |
---|---|
Unit Price with VAT: | kr.1.15084 |