
CRGH2512J1M0 | |
|---|---|
DigiKey Part Number | A126459TR-ND - Tape & Reel (TR) A126459CT-ND - Cut Tape (CT) A126459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J1M0 |
Description | RES 1M OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J1M0 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.05400 | kr.20.54 |
| 25 | kr.1.72440 | kr.43.11 |
| 50 | kr.1.53300 | kr.76.65 |
| 100 | kr.1.38090 | kr.138.09 |
| 250 | kr.1.22692 | kr.306.73 |
| 500 | kr.1.13816 | kr.569.08 |
| 1.000 | kr.1.06759 | kr.1,067.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96676 | kr.3,867.04 |
| 8.000 | kr.0.93119 | kr.7,449.52 |
| 12.000 | kr.0.91385 | kr.10,966.20 |
| 20.000 | kr.0.89504 | kr.17,900.80 |
| 28.000 | kr.0.88427 | kr.24,759.56 |
| 40.000 | kr.0.87408 | kr.34,963.20 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


