120 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J120R

DigiKey Part Number
A126448TR-ND - Tape & Reel (TR)
A126448CT-ND - Cut Tape (CT)
A126448DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J120R
Description
RES 120 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J120R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.803
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.06100kr.20.61
25kr.1.72440kr.43.11
50kr.1.53420kr.76.71
100kr.1.38210kr.138.21
250kr.1.22820kr.307.05
500kr.1.13930kr.569.65
1.000kr.1.06873kr.1,068.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.96782kr.3,871.28
8.000kr.0.93223kr.7,457.84
12.000kr.0.91487kr.10,978.44
20.000kr.0.89606kr.17,921.20
28.000kr.0.88528kr.24,787.84
40.000kr.0.87507kr.35,002.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750