2010 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J100K

DigiKey Part Number
A126445TR-ND - Tape & Reel (TR)
A126445CT-ND - Cut Tape (CT)
A126445DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J100K
Description
RES 100K OHM 5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.1.82400kr.18.24
25kr.1.48480kr.37.12
50kr.1.37220kr.68.61
100kr.1.22240kr.122.24
250kr.1.16352kr.290.88
500kr.1.08390kr.541.95
1.000kr.1.01670kr.1,016.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91759kr.3,670.36
8.000kr.0.85788kr.6,863.04
12.000kr.0.85130kr.10,215.60
20.000kr.0.84757kr.16,951.40
28.000kr.0.84205kr.23,577.40
40.000kr.0.83240kr.33,296.00
48.000kr.0.82786kr.39,737.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750