
| CRGH2512J100K | |
|---|---|
| DigiKey Part Number | A126445TR-ND - Tape & Reel (TR) A126445CT-ND - Cut Tape (CT) A126445DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRGH2512J100K | 
| Description | RES 100K OHM 5% 2W 2512 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRGH2512J100K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 | 
| 10 | kr.1.82400 | kr.18.24 | 
| 25 | kr.1.48480 | kr.37.12 | 
| 50 | kr.1.37220 | kr.68.61 | 
| 100 | kr.1.22240 | kr.122.24 | 
| 250 | kr.1.16352 | kr.290.88 | 
| 500 | kr.1.08390 | kr.541.95 | 
| 1.000 | kr.1.01670 | kr.1,016.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.91759 | kr.3,670.36 | 
| 8.000 | kr.0.85788 | kr.6,863.04 | 
| 12.000 | kr.0.85130 | kr.10,215.60 | 
| 20.000 | kr.0.84757 | kr.16,951.40 | 
| 28.000 | kr.0.84205 | kr.23,577.40 | 
| 40.000 | kr.0.83240 | kr.33,296.00 | 
| 48.000 | kr.0.82786 | kr.39,737.28 | 
| Unit Price without VAT: | kr.3.39000 | 
|---|---|
| Unit Price with VAT: | kr.4.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark