
CRGH2512F9K09 | |
|---|---|
DigiKey Part Number | CRGH2512F9K09-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2512F9K09 |
Description | RES 9.09K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512F9K09 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.35352 | kr.10,828.16 |
| Unit Price without VAT: | kr.1.35352 |
|---|---|
| Unit Price with VAT: | kr.1.69190 |

