Similar
Similar

CRGH2512F511R | |
|---|---|
DigiKey Part Number  | CRGH2512F511R-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CRGH2512F511R  | 
Description  | RES 511 OHM 1% 2W 2512  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 511 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRGH2512F511R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.252" L x 0.126" W (6.40mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.1.28453 | kr.10,276.24 | 
| Unit Price without VAT: | kr.1.28453 | 
|---|---|
| Unit Price with VAT: | kr.1.60566 | 



