Similar
Similar

CRGH2010F590R | |
|---|---|
DigiKey Part Number | CRGH2010F590R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010F590R |
Description | RES 590 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010F590R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2010590RFKEFHP | Vishay Dale | 0 | CRCW2010590RFKEFHP-ND | kr.0.92068 | Similar |
| RMCP2010FT590R | Stackpole Electronics Inc | 0 | RMCP2010FT590R-ND | kr.0.52383 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.74712 | kr.8,965.44 |
| Unit Price without VAT: | kr.0.74712 |
|---|---|
| Unit Price with VAT: | kr.0.93390 |



