
CRGH1206J100K | |
|---|---|
DigiKey Part Number | 1712-CRGH1206J100KTR-ND - Tape & Reel (TR) 1712-CRGH1206J100KCT-ND - Cut Tape (CT) 1712-CRGH1206J100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206J100K |
Description | RES 100K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J100K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.36520 | kr.9.13 |
| 50 | kr.0.30680 | kr.15.34 |
| 100 | kr.0.25990 | kr.25.99 |
| 250 | kr.0.21380 | kr.53.45 |
| 500 | kr.0.18716 | kr.93.58 |
| 1.000 | kr.0.16617 | kr.166.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13261 | kr.663.05 |
| 10.000 | kr.0.12285 | kr.1,228.50 |
| 15.000 | kr.0.11810 | kr.1,771.50 |
| 25.000 | kr.0.11296 | kr.2,824.00 |
| 35.000 | kr.0.11001 | kr.3,850.35 |
| 50.000 | kr.0.10723 | kr.5,361.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

