100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206J100K

DigiKey Part Number
1712-CRGH1206J100KTR-ND - Tape & Reel (TR)
1712-CRGH1206J100KCT-ND - Cut Tape (CT)
1712-CRGH1206J100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206J100K
Description
RES 100K OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206J100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.46900kr.4.69
25kr.0.36520kr.9.13
50kr.0.30680kr.15.34
100kr.0.25990kr.25.99
250kr.0.21380kr.53.45
500kr.0.18716kr.93.58
1.000kr.0.16617kr.166.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13261kr.663.05
10.000kr.0.12285kr.1,228.50
15.000kr.0.11810kr.1,771.50
25.000kr.0.11296kr.2,824.00
35.000kr.0.11001kr.3,850.35
50.000kr.0.10723kr.5,361.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750