560 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206F560R

DigiKey Part Number
A129549TR-ND - Tape & Reel (TR)
A129549CT-ND - Cut Tape (CT)
A129549DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206F560R
Description
RES 560 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206F560R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.24360kr.6.09
50kr.0.23200kr.11.60
100kr.0.22130kr.22.13
250kr.0.20744kr.51.86
500kr.0.19756kr.98.78
1.000kr.0.18804kr.188.04
2.500kr.0.17625kr.440.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16782kr.839.10
10.000kr.0.15980kr.1,598.00
15.000kr.0.15529kr.2,329.35
25.000kr.0.14978kr.3,744.50
35.000kr.0.14627kr.5,119.45
50.000kr.0.14263kr.7,131.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750