33 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206F33R

DigiKey Part Number
1712-CRGH1206F33RTR-ND - Tape & Reel (TR)
1712-CRGH1206F33RCT-ND - Cut Tape (CT)
1712-CRGH1206F33RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206F33R
Description
RES 33 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206F33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.754
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.57100kr.5.71
25kr.0.44640kr.11.16
50kr.0.37780kr.18.89
100kr.0.32270kr.32.27
250kr.0.26832kr.67.08
500kr.0.23686kr.118.43
1.000kr.0.21201kr.212.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17233kr.861.65
10.000kr.0.16078kr.1,607.80
15.000kr.0.15516kr.2,327.40
25.000kr.0.14906kr.3,726.50
35.000kr.0.14557kr.5,094.95
50.000kr.0.14227kr.7,113.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500