
CRGH1206F33R | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F33RTR-ND - Tape & Reel (TR) 1712-CRGH1206F33RCT-ND - Cut Tape (CT) 1712-CRGH1206F33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F33R |
Description | RES 33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F33R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.57100 | kr.5.71 |
| 25 | kr.0.44640 | kr.11.16 |
| 50 | kr.0.37780 | kr.18.89 |
| 100 | kr.0.32270 | kr.32.27 |
| 250 | kr.0.26832 | kr.67.08 |
| 500 | kr.0.23686 | kr.118.43 |
| 1.000 | kr.0.21201 | kr.212.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17233 | kr.861.65 |
| 10.000 | kr.0.16078 | kr.1,607.80 |
| 15.000 | kr.0.15516 | kr.2,327.40 |
| 25.000 | kr.0.14906 | kr.3,726.50 |
| 35.000 | kr.0.14557 | kr.5,094.95 |
| 50.000 | kr.0.14227 | kr.7,113.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |


