1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206F120R

DigiKey Part Number
A129547TR-ND - Tape & Reel (TR)
A129547CT-ND - Cut Tape (CT)
A129547DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206F120R
Description
RES 120 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206F120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.53800kr.5.38
25kr.0.42000kr.10.50
50kr.0.35460kr.17.73
100kr.0.26750kr.26.75
250kr.0.23348kr.58.37
500kr.0.21978kr.109.89
1.000kr.0.19878kr.198.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16141kr.807.05
10.000kr.0.15010kr.1,501.00
15.000kr.0.14523kr.2,178.45
25.000kr.0.13949kr.3,487.25
35.000kr.0.13457kr.4,709.95
50.000kr.0.12744kr.6,372.00
60.000kr.0.12721kr.7,632.60
120.000kr.0.12642kr.15,170.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250