
CRGH1206F10K | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F10KTR-ND - Tape & Reel (TR) 1712-CRGH1206F10KCT-ND - Cut Tape (CT) 1712-CRGH1206F10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F10K |
Description | RES 10K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F10K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-1002ELF | Bourns Inc. | 2.890 | 118-CRM1206-FX-1002ELFCT-ND | kr.1.14000 | Upgrade |
| RCA120610K0FKEAHP | Vishay Dale | 11.166 | 541-3251-1-ND | kr.1.90000 | Upgrade |
| CRS1206-FX-1002ELF | Bourns Inc. | 3.841 | CRS1206-FX-1002ELFCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.44400 | kr.11.10 |
| 50 | kr.0.37400 | kr.18.70 |
| 100 | kr.0.31950 | kr.31.95 |
| 250 | kr.0.26552 | kr.66.38 |
| 500 | kr.0.23432 | kr.117.16 |
| 1.000 | kr.0.20966 | kr.209.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17025 | kr.851.25 |
| 10.000 | kr.0.15880 | kr.1,588.00 |
| 15.000 | kr.0.15322 | kr.2,298.30 |
| 25.000 | kr.0.14717 | kr.3,679.25 |
| 35.000 | kr.0.14370 | kr.5,029.50 |
| 50.000 | kr.0.14043 | kr.7,021.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |


