Parametric Equivalent
Upgrade

CRGH0805J750R | |
|---|---|
DigiKey Part Number | CRGH0805J750R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH0805J750R |
Description | RES 750 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J750R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH0805F750R | TE Connectivity Passive Product | 0 | CRGH0805F750R-ND | kr.0.09197 | Parametric Equivalent |
| CRCW0805750RFKECHP | Vishay Dale | 0 | CRCW0805750RFKECHP-ND | kr.0.16390 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06609 | kr.1,321.80 |
| Unit Price without VAT: | kr.0.06609 |
|---|---|
| Unit Price with VAT: | kr.0.08261 |



