
CRGH0805F1K0 | |
|---|---|
DigiKey Part Number | A126422TR-ND - Tape & Reel (TR) A126422CT-ND - Cut Tape (CT) A126422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F1K0 |
Description | RES 1K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.40300 | kr.4.03 |
| 25 | kr.0.30960 | kr.7.74 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.21820 | kr.21.82 |
| 250 | kr.0.17844 | kr.44.61 |
| 500 | kr.0.15540 | kr.77.70 |
| 1.000 | kr.0.13722 | kr.137.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10831 | kr.541.55 |
| 10.000 | kr.0.09613 | kr.961.30 |
| 15.000 | kr.0.09221 | kr.1,383.15 |
| 25.000 | kr.0.08825 | kr.2,206.25 |
| 35.000 | kr.0.08455 | kr.2,959.25 |
| 50.000 | kr.0.08088 | kr.4,044.00 |
| 60.000 | kr.0.08072 | kr.4,843.20 |
| 120.000 | kr.0.08017 | kr.9,620.40 |
| 125.000 | kr.0.08014 | kr.10,017.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |


