
CRGH0805F10K7 | |
|---|---|
DigiKey Part Number | A126419TR-ND - Tape & Reel (TR) A126419CT-ND - Cut Tape (CT) A126419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F10K7 |
Description | RES 10.7K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F10K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.39700 | kr.3.97 |
| 25 | kr.0.30480 | kr.7.62 |
| 50 | kr.0.25480 | kr.12.74 |
| 100 | kr.0.21500 | kr.21.50 |
| 250 | kr.0.17536 | kr.43.84 |
| 500 | kr.0.15258 | kr.76.29 |
| 1.000 | kr.0.13466 | kr.134.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10612 | kr.530.60 |
| 10.000 | kr.0.08936 | kr.893.60 |
| 15.000 | kr.0.08547 | kr.1,282.05 |
| 25.000 | kr.0.08154 | kr.2,038.50 |
| 35.000 | kr.0.08121 | kr.2,842.35 |
| 50.000 | kr.0.08088 | kr.4,044.00 |
| 60.000 | kr.0.08072 | kr.4,843.20 |
| 120.000 | kr.0.07981 | kr.9,577.20 |
| 125.000 | kr.0.07962 | kr.9,952.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

