
CRGH0805F100R | |
---|---|
DigiKey Part Number | A126416TR-ND - Tape & Reel (TR) A126416CT-ND - Cut Tape (CT) A126416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F100R |
Description | RES 100 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.39700 | kr.3.97 |
25 | kr.0.30480 | kr.7.62 |
50 | kr.0.25480 | kr.12.74 |
100 | kr.0.21500 | kr.21.50 |
250 | kr.0.17536 | kr.43.84 |
500 | kr.0.15258 | kr.76.29 |
1.000 | kr.0.13466 | kr.134.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.09021 | kr.451.05 |
10.000 | kr.0.08316 | kr.831.60 |
15.000 | kr.0.07973 | kr.1,195.95 |
25.000 | kr.0.07602 | kr.1,900.50 |
35.000 | kr.0.07389 | kr.2,586.15 |
50.000 | kr.0.07188 | kr.3,594.00 |
60.000 | kr.0.07094 | kr.4,256.40 |
120.000 | kr.0.06784 | kr.8,140.80 |
125.000 | kr.0.06768 | kr.8,460.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |