
CRGH0805F100K | |
|---|---|
DigiKey Part Number | A126415TR-ND - Tape & Reel (TR) A126415CT-ND - Cut Tape (CT) A126415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F100K |
Description | RES 100K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F100K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.27000 | kr.13.50 |
| 100 | kr.0.22890 | kr.22.89 |
| 250 | kr.0.18664 | kr.46.66 |
| 500 | kr.0.16256 | kr.81.28 |
| 1.000 | kr.0.14360 | kr.143.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11328 | kr.566.40 |
| 10.000 | kr.0.10448 | kr.1,044.80 |
| 15.000 | kr.0.10020 | kr.1,503.00 |
| 25.000 | kr.0.09556 | kr.2,389.00 |
| 35.000 | kr.0.09290 | kr.3,251.50 |
| 50.000 | kr.0.09039 | kr.4,519.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |


