Parametric Equivalent

CRGH0603J120K | |
|---|---|
DigiKey Part Number | CRGH0603J120K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH0603J120K |
Description | RES 120K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603J120K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH0603F120K | TE Connectivity Passive Product | 0 | CRGH0603F120K-ND | kr.0.05971 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05334 | kr.1,066.80 |
| Unit Price without VAT: | kr.0.05334 |
|---|---|
| Unit Price with VAT: | kr.0.06668 |


