
CRGH0603F3K3 | |
|---|---|
DigiKey Part Number | A129543TR-ND - Tape & Reel (TR) A129543CT-ND - Cut Tape (CT) A129543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F3K3 |
Description | RES 3.3K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F3K3 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 25 | kr.0.09880 | kr.2.47 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.08880 | kr.8.88 |
| 250 | kr.0.08292 | kr.20.73 |
| 500 | kr.0.07912 | kr.39.56 |
| 1.000 | kr.0.07526 | kr.75.26 |
| 2.500 | kr.0.07055 | kr.176.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06718 | kr.335.90 |
| 10.000 | kr.0.06396 | kr.639.60 |
| 15.000 | kr.0.06215 | kr.932.25 |
| 25.000 | kr.0.05995 | kr.1,498.75 |
| 35.000 | kr.0.05854 | kr.2,048.90 |
| 50.000 | kr.0.05708 | kr.2,854.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


