
CRGCQ2512J100K | |
|---|---|
DigiKey Part Number | A130318TR-ND - Tape & Reel (TR) A130318CT-ND - Cut Tape (CT) A130318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J100K |
Description | RES 100K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J100K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.83440 | kr.20.86 |
| 50 | kr.0.72140 | kr.36.07 |
| 100 | kr.0.63210 | kr.63.21 |
| 250 | kr.0.54296 | kr.135.74 |
| 500 | kr.0.49122 | kr.245.61 |
| 1.000 | kr.0.45027 | kr.450.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39192 | kr.1,567.68 |
| 8.000 | kr.0.37136 | kr.2,970.88 |
| 12.000 | kr.0.36133 | kr.4,335.96 |
| 20.000 | kr.0.35047 | kr.7,009.40 |
| 28.000 | kr.0.34425 | kr.9,639.00 |
| 40.000 | kr.0.33836 | kr.13,534.40 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

