
| CRGCQ2512J150K | |
|---|---|
| DigiKey Part Number | A130319TR-ND - Tape & Reel (TR) A130319CT-ND - Cut Tape (CT) A130319DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRGCQ2512J150K | 
| Description | RES 150K OHM 5% 1W 2512 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 150 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRGCQ2512J150K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.0.96600 | kr.9.66 | 
| 25 | kr.0.78320 | kr.19.58 | 
| 50 | kr.0.67720 | kr.33.86 | 
| 100 | kr.0.55420 | kr.55.42 | 
| 250 | kr.0.48972 | kr.122.43 | 
| 500 | kr.0.46042 | kr.230.21 | 
| 1.000 | kr.0.42182 | kr.421.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.39088 | kr.1,563.52 | 
| 8.000 | kr.0.34742 | kr.2,779.36 | 
| 12.000 | kr.0.33798 | kr.4,055.76 | 
| 20.000 | kr.0.32774 | kr.6,554.80 | 
| 28.000 | kr.0.29437 | kr.8,242.36 | 
| 40.000 | kr.0.29341 | kr.11,736.40 | 
| 48.000 | kr.0.28635 | kr.13,744.80 | 
| 96.000 | kr.0.28479 | kr.27,339.84 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark