2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512J100R

DigiKey Part Number
A130300TR-ND - Tape & Reel (TR)
A130300CT-ND - Cut Tape (CT)
A130300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512J100R
Description
RES 100 OHM 5% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512J100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90.718
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29669kr.1,186.76
8.000kr.0.29060kr.2,324.80
12.000kr.0.28920kr.3,470.40
20.000kr.0.28076kr.5,615.20
28.000kr.0.27574kr.7,720.72
40.000kr.0.27099kr.10,839.60
48.000kr.0.26877kr.12,900.96
96.000kr.0.26735kr.25,665.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.0.97400kr.9.74
25kr.0.78960kr.19.74
50kr.0.68240kr.34.12
100kr.0.55860kr.55.86
250kr.0.49692kr.124.23
500kr.0.46402kr.232.01
1.000kr.0.42512kr.425.12
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.96600kr.9.66
25kr.0.78320kr.19.58
50kr.0.67720kr.33.86
100kr.0.55420kr.55.42
250kr.0.49304kr.123.26
500kr.0.46042kr.230.21
1.000kr.0.42182kr.421.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750