100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512J100K

DigiKey Part Number
A130318TR-ND - Tape & Reel (TR)
A130318CT-ND - Cut Tape (CT)
A130318DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512J100K
Description
RES 100K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512J100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.02700kr.10.27
25kr.0.83440kr.20.86
50kr.0.72140kr.36.07
100kr.0.63210kr.63.21
250kr.0.54296kr.135.74
500kr.0.49122kr.245.61
1.000kr.0.45027kr.450.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39192kr.1,567.68
8.000kr.0.37136kr.2,970.88
12.000kr.0.36133kr.4,335.96
20.000kr.0.35047kr.7,009.40
28.000kr.0.34425kr.9,639.00
40.000kr.0.33836kr.13,534.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500