
CRGCQ2512F68K | |
|---|---|
DigiKey Part Number | A130015TR-ND - Tape & Reel (TR) A130015CT-ND - Cut Tape (CT) A130015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F68K |
Description | RES 68K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F68K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.10560 | kr.27.64 |
| 50 | kr.0.96740 | kr.48.37 |
| 100 | kr.0.85720 | kr.85.72 |
| 250 | kr.0.74636 | kr.186.59 |
| 500 | kr.0.68232 | kr.341.16 |
| 1.000 | kr.0.63146 | kr.631.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55894 | kr.2,235.76 |
| 8.000 | kr.0.53337 | kr.4,266.96 |
| 12.000 | kr.0.52091 | kr.6,250.92 |
| 20.000 | kr.0.50740 | kr.10,148.00 |
| 28.000 | kr.0.49966 | kr.13,990.48 |
| 40.000 | kr.0.49234 | kr.19,693.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

