
CRGCQ2512F3K9 | |
|---|---|
DigiKey Part Number  | A130000TR-ND - Tape & Reel (TR) A130000CT-ND - Cut Tape (CT) A130000DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRGCQ2512F3K9  | 
Description  | RES 3.9K OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRGCQ2512F3K9 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.126" W (6.35mm x 3.20mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 | 
| 10 | kr.1.21000 | kr.12.10 | 
| 25 | kr.0.98800 | kr.24.70 | 
| 50 | kr.0.86280 | kr.43.14 | 
| 100 | kr.0.71170 | kr.71.17 | 
| 250 | kr.0.64256 | kr.160.64 | 
| 500 | kr.0.60378 | kr.301.89 | 
| 1.000 | kr.0.55763 | kr.557.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.49183 | kr.1,967.32 | 
| 8.000 | kr.0.46546 | kr.3,723.68 | 
| 12.000 | kr.0.43685 | kr.5,242.20 | 
| 20.000 | kr.0.43465 | kr.8,693.00 | 
| 28.000 | kr.0.39697 | kr.11,115.16 | 
| 40.000 | kr.0.39576 | kr.15,830.40 | 
| 48.000 | kr.0.38529 | kr.18,493.92 | 
| Unit Price without VAT: | kr.2.18000 | 
|---|---|
| Unit Price with VAT: | kr.2.72500 | 

