
CRGCQ2512F390R | |
|---|---|
DigiKey Part Number | A129988TR-ND - Tape & Reel (TR) A129988CT-ND - Cut Tape (CT) A129988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F390R |
Description | RES 390 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.29900 | kr.12.99 |
| 25 | kr.1.01880 | kr.25.47 |
| 50 | kr.0.92280 | kr.46.14 |
| 100 | kr.0.69760 | kr.69.76 |
| 250 | kr.0.62592 | kr.156.48 |
| 500 | kr.0.62298 | kr.311.49 |
| 1.000 | kr.0.61242 | kr.612.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50293 | kr.2,011.72 |
| 8.000 | kr.0.47881 | kr.3,830.48 |
| 12.000 | kr.0.44682 | kr.5,361.84 |
| 20.000 | kr.0.44458 | kr.8,891.60 |
| 28.000 | kr.0.41160 | kr.11,524.80 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

