2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F27K

DigiKey Part Number
A130010TR-ND - Tape & Reel (TR)
A130010CT-ND - Cut Tape (CT)
A130010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F27K
Description
RES 27K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F27K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.21000kr.12.10
25kr.0.98800kr.24.70
50kr.0.86280kr.43.14
100kr.0.65730kr.65.73
250kr.0.60620kr.151.55
500kr.0.60236kr.301.18
1.000kr.0.55763kr.557.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41805kr.1,672.20
8.000kr.0.39204kr.3,136.32
12.000kr.0.38694kr.4,643.28
20.000kr.0.37830kr.7,566.00
28.000kr.0.37233kr.10,425.24
40.000kr.0.36896kr.14,758.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500