
CRGCQ2512F270R | |
|---|---|
DigiKey Part Number | A129986TR-ND - Tape & Reel (TR) A129986CT-ND - Cut Tape (CT) A129986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F270R |
Description | RES 270 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49567 | kr.1,982.68 |
| 8.000 | kr.0.47229 | kr.3,778.32 |
| 12.000 | kr.0.46089 | kr.5,530.68 |
| 20.000 | kr.0.44853 | kr.8,970.60 |
| 28.000 | kr.0.44145 | kr.12,360.60 |
| 40.000 | kr.0.43476 | kr.17,390.40 |
| 48.000 | kr.0.43163 | kr.20,718.24 |
| 96.000 | kr.0.42130 | kr.40,444.80 |
| 100.000 | kr.0.42076 | kr.42,076.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.29000 | kr.12.90 |
| 25 | kr.1.10960 | kr.27.74 |
| 50 | kr.0.89400 | kr.44.70 |
| 100 | kr.0.77400 | kr.77.40 |
| 250 | kr.0.62204 | kr.155.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.28000 | kr.12.80 |
| 25 | kr.1.10080 | kr.27.52 |
| 50 | kr.0.88700 | kr.44.35 |
| 100 | kr.0.76800 | kr.76.80 |
| 250 | kr.0.61720 | kr.154.30 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

