2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F100R

DigiKey Part Number
A129981TR-ND - Tape & Reel (TR)
A129981CT-ND - Cut Tape (CT)
A129981DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F100R
Description
RES 100 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.0.75500kr.7.55
25kr.0.58880kr.14.72
50kr.0.51320kr.25.66
100kr.0.46460kr.46.46
250kr.0.45160kr.112.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40216kr.1,608.64
8.000kr.0.38870kr.3,109.60
12.000kr.0.38694kr.4,643.28
20.000kr.0.38494kr.7,698.80
28.000kr.0.37382kr.10,466.96
40.000kr.0.37266kr.14,906.40
48.000kr.0.37211kr.17,861.28
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500