
CRGCQ2512F100K | |
|---|---|
DigiKey Part Number | A130017TR-ND - Tape & Reel (TR) A130017CT-ND - Cut Tape (CT) A130017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F100K |
Description | RES 100K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.0.73600 | kr.7.36 |
| 25 | kr.0.57360 | kr.14.34 |
| 50 | kr.0.49800 | kr.24.90 |
| 100 | kr.0.46340 | kr.46.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38872 | kr.1,554.88 |
| 8.000 | kr.0.38202 | kr.3,056.16 |
| 12.000 | kr.0.38028 | kr.4,563.36 |
| 20.000 | kr.0.37880 | kr.7,576.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

