
CRGCQ2010F820R | |
|---|---|
DigiKey Part Number | A129931TR-ND - Tape & Reel (TR) A129931CT-ND - Cut Tape (CT) A129931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F820R |
Description | RES 820 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F820R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.12800 | kr.11.28 |
| 25 | kr.0.91800 | kr.22.95 |
| 50 | kr.0.79620 | kr.39.81 |
| 100 | kr.0.70060 | kr.70.06 |
| 250 | kr.0.60384 | kr.150.96 |
| 500 | kr.0.54818 | kr.274.09 |
| 1.000 | kr.0.50402 | kr.504.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44098 | kr.1,763.92 |
| 8.000 | kr.0.41877 | kr.3,350.16 |
| 12.000 | kr.0.40794 | kr.4,895.28 |
| 20.000 | kr.0.39621 | kr.7,924.20 |
| 28.000 | kr.0.38949 | kr.10,905.72 |
| 40.000 | kr.0.38314 | kr.15,325.60 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

