
CRGCQ2010F680R | |
|---|---|
DigiKey Part Number | A129930TR-ND - Tape & Reel (TR) A129930CT-ND - Cut Tape (CT) A129930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F680R |
Description | RES 680 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F680R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.0.97400 | kr.9.74 |
| 25 | kr.0.78440 | kr.19.61 |
| 50 | kr.0.67680 | kr.33.84 |
| 100 | kr.0.59160 | kr.59.16 |
| 250 | kr.0.50640 | kr.126.60 |
| 500 | kr.0.45690 | kr.228.45 |
| 1.000 | kr.0.41774 | kr.417.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.30128 | kr.7,230.72 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

