
CRGCQ2010F68K | |
|---|---|
DigiKey Part Number | A129954TR-ND - Tape & Reel (TR) A129954CT-ND - Cut Tape (CT) A129954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F68K |
Description | RES 68K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.53800 | kr.5.38 |
| 25 | kr.0.39920 | kr.9.98 |
| 50 | kr.0.33540 | kr.16.77 |
| 100 | kr.0.29630 | kr.29.63 |
| 250 | kr.0.29080 | kr.72.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24034 | kr.961.36 |
| 8.000 | kr.0.23804 | kr.1,904.32 |
| 12.000 | kr.0.23752 | kr.2,850.24 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

