
CRGCQ2010F47K | |
|---|---|
DigiKey Part Number | A129952TR-ND - Tape & Reel (TR) A129952CT-ND - Cut Tape (CT) A129952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F47K |
Description | RES 47K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.89000 | kr.8.90 |
| 25 | kr.0.71440 | kr.17.86 |
| 50 | kr.0.61560 | kr.30.78 |
| 100 | kr.0.53760 | kr.53.76 |
| 250 | kr.0.45900 | kr.114.75 |
| 500 | kr.0.43136 | kr.215.68 |
| 1.000 | kr.0.37786 | kr.377.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30114 | kr.1,204.56 |
| 8.000 | kr.0.29169 | kr.2,333.52 |
| 12.000 | kr.0.28028 | kr.3,363.36 |
| 20.000 | kr.0.27873 | kr.5,574.60 |
| 28.000 | kr.0.26122 | kr.7,314.16 |
| 40.000 | kr.0.26035 | kr.10,414.00 |
| 48.000 | kr.0.25333 | kr.12,159.84 |
| 96.000 | kr.0.25190 | kr.24,182.40 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

