2010 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010F3K9

DigiKey Part Number
A129939TR-ND - Tape & Reel (TR)
A129939CT-ND - Cut Tape (CT)
A129939DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010F3K9
Description
RES 3.9K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010F3K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.0.89600kr.8.96
25kr.0.72440kr.18.11
50kr.0.62460kr.31.23
100kr.0.54590kr.54.59
250kr.0.46644kr.116.61
500kr.0.42060kr.210.30
1.000kr.0.38426kr.384.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33248kr.1,329.92
8.000kr.0.31425kr.2,514.00
12.000kr.0.30537kr.3,664.44
20.000kr.0.29574kr.5,914.80
28.000kr.0.29023kr.8,126.44
40.000kr.0.28501kr.11,400.40
48.000kr.0.28257kr.13,563.36
96.000kr.0.27453kr.26,354.88
100.000kr.0.27411kr.27,411.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250