
CRGCQ2010F27K | |
|---|---|
DigiKey Part Number | A129949TR-ND - Tape & Reel (TR) A129949CT-ND - Cut Tape (CT) A129949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F27K |
Description | RES 27K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F27K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.73280 | kr.18.32 |
| 50 | kr.0.63140 | kr.31.57 |
| 100 | kr.0.55220 | kr.55.22 |
| 250 | kr.0.47244 | kr.118.11 |
| 500 | kr.0.42630 | kr.213.15 |
| 1.000 | kr.0.38985 | kr.389.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.29769 | kr.7,144.56 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

