2010 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010F180K

DigiKey Part Number
A129959TR-ND - Tape & Reel (TR)
A129959CT-ND - Cut Tape (CT)
A129959DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010F180K
Description
RES 180K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010F180K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.89000kr.8.90
25kr.0.71440kr.17.86
50kr.0.61560kr.30.78
100kr.0.53760kr.53.76
250kr.0.45900kr.114.75
500kr.0.41382kr.206.91
1.000kr.0.37786kr.377.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32666kr.1,306.64
8.000kr.0.30863kr.2,469.04
12.000kr.0.29985kr.3,598.20
20.000kr.0.29033kr.5,806.60
28.000kr.0.28487kr.7,976.36
40.000kr.0.27972kr.11,188.80
48.000kr.0.27730kr.13,310.40
96.000kr.0.26935kr.25,857.60
100.000kr.0.26893kr.26,893.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500