
CRGCQ2010F150R | |
|---|---|
DigiKey Part Number | A129922TR-ND - Tape & Reel (TR) A129922CT-ND - Cut Tape (CT) A129922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F150R |
Description | RES 150 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.90200 | kr.9.02 |
| 25 | kr.0.72720 | kr.18.18 |
| 50 | kr.0.62720 | kr.31.36 |
| 100 | kr.0.47870 | kr.47.87 |
| 250 | kr.0.42624 | kr.106.56 |
| 500 | kr.0.41626 | kr.208.13 |
| 1.000 | kr.0.38618 | kr.386.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30787 | kr.1,231.48 |
| 8.000 | kr.0.29839 | kr.2,387.12 |
| 12.000 | kr.0.28696 | kr.3,443.52 |
| 20.000 | kr.0.28538 | kr.5,707.60 |
| 28.000 | kr.0.26786 | kr.7,500.08 |
| 40.000 | kr.0.26697 | kr.10,678.80 |
| 48.000 | kr.0.25993 | kr.12,476.64 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

